MFR Recommended
Similar
Direct




C927U222MZWDBA7317 | |
|---|---|
DigiKey Part Number | 399-9493-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C927U222MZWDBA7317 |
Description | CAP CER 2200PF 440VAC Y5U RADIAL |
Customer Reference | |
Detailed Description | 2200 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C927U222MZWDBA7317 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.354" Dia (9.00mm) |
Tolerance ±20% | Lead Spacing 0.295" (7.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C737U222MZWDBA7317 | KEMET | 0 | 399-C737U222MZWDBA7317TB-ND | 4,56702 Kč | MFR Recommended |
| C907U222MZVDCA7317 | KEMET | 0 | C907U222MZVDCA7317-ND | 1,56922 Kč | Similar |
| VY2222M35Y5US6UV7 | Vishay Beyschlag/Draloric/BC Components | 20 837 | BC5247CT-ND | 10,29000 Kč | Direct |




