
VY2222M35Y5US6TV0 | |
|---|---|
DigiKey Part Number | 56-VY2222M35Y5US6TV0TR-ND - Tape & Reel (TR) 56-VY2222M35Y5US6TV0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VY2222M35Y5US6TV0 |
Description | CAP CER 2200PF 440VAC Y5U |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY2222M35Y5US6TV0 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.354" Dia (9.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 6,23600 Kč | 62,36 Kč |
| 50 | 4,65320 Kč | 232,66 Kč |
| 100 | 4,16810 Kč | 416,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,25176 Kč | 1 625,88 Kč |
| 1 000 | 3,00565 Kč | 3 005,65 Kč |
| 1 500 | 2,88261 Kč | 4 323,91 Kč |
| 2 500 | 2,74620 Kč | 6 865,50 Kč |
| 3 500 | 2,66657 Kč | 9 333,00 Kč |
| 5 000 | 2,58989 Kč | 12 949,45 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |

