Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar



C907U222MZVDCAWL40 | |
|---|---|
DigiKey Part Number | C907U222MZVDCAWL40-ND |
Manufacturer | |
Manufacturer Product Number | C907U222MZVDCAWL40 |
Description | CAP CER 2200PF 440VAC Y5V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C907U222MZVDCAWL40 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.276" Dia (7.00mm) |
Tolerance ±20% | Lead Spacing 0.295" (7.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C927U222MZWDBAWL35 | KEMET | 0 | C927U222MZWDBAWL35-ND | 1,51020 Kč | Upgrade |
| C927U222MZWDBAWL40 | KEMET | 0 | C927U222MZWDBAWL40-ND | 1,51020 Kč | Upgrade |
| C927U222MZWDCAWL35 | KEMET | 0 | C927U222MZWDCAWL35-ND | 1,51020 Kč | Upgrade |
| C927U222MZWDCAWL40 | KEMET | 0 | C927U222MZWDCAWL40-ND | 1,51020 Kč | Upgrade |
| C901U222MZVDBA7317 | KEMET | 1 | 399-9471-1-ND | 5,46000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,56922 Kč | 15 692,20 Kč |
| Unit Price without VAT: | 1,56922 Kč |
|---|---|
| Unit Price with VAT: | 1,89876 Kč |





