
VY2222M35Y5US6BV7 | |
|---|---|
DigiKey Part Number | VY2222M35Y5US6BV7-ND |
Manufacturer | |
Manufacturer Product Number | VY2222M35Y5US6BV7 |
Description | CAP CER 2200PF 440VAC Y5U |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY2222M35Y5US6BV7 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.354" Dia (9.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,04700 Kč | 60,47 Kč |
| 50 | 4,51880 Kč | 225,94 Kč |
| 100 | 4,04840 Kč | 404,84 Kč |
| 500 | 3,25176 Kč | 1 625,88 Kč |
| 2 000 | 2,80345 Kč | 5 606,90 Kč |
| 4 000 | 2,63693 Kč | 10 547,72 Kč |
| 6 000 | 2,55360 Kč | 15 321,60 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |

