VY2222M35Y5US6TV7A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 43 538
Unit Price: 10,29000 Kč
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 1,97906 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,51020 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,51020 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,51020 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,51020 Kč
Datasheet
2200 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VY2222M35Y5US6TV7A

DigiKey Part Number
VY2222M35Y5US6TV7A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VY2222M35Y5US6TV7A
Description
CAP CER 2200PF 440VAC Y5U
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2200 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
VY2222M35Y5US6TV7A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y2
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.354" Dia (9.00mm)
Tolerance
±20%
Lead Spacing
0.295" (7.50mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VY2222M35Y5US6TV7Vishay Beyschlag/Draloric/BC Components43 538BC5270CT-ND10,29000 KčSimilar
C921U222MZWDBA7317KEMET0399-9489-1-ND0,00000 KčSimilar
C927U222MZWDBA7317KEMET0399-9493-3-ND1,97906 KčSimilar
C927U222MZWDBAWL35KEMET0C927U222MZWDBAWL35-ND1,51020 KčParametric Equivalent
C927U222MZWDBAWL40KEMET0C927U222MZWDBAWL40-ND1,51020 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0002,35527 Kč47 105,40 Kč
Unit Price without VAT:2,35527 Kč
Unit Price with VAT:2,84988 Kč