Upgrade
Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar

C1210C822J2RACTU | |
|---|---|
DigiKey Part Number | 399-C1210C822J2RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210C822J2RACTU |
Description | CAP CER 8200PF 200V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 200V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C822J2RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C822JARACTU | KEMET | 0 | 399-C1210C822JARACTUTR-ND | 6,18417 Kč | Upgrade |
| C1210C822JBRACTU | KEMET | 0 | 399-C1210C822JBRACTUTR-ND | 10,97083 Kč | Upgrade |
| C1210C822JCGACTU | KEMET | 0 | 399-C1210C822JCGACTUTR-ND | 10,88830 Kč | Upgrade |
| 12102C822JAT2A | KYOCERA AVX | 0 | 12102C822JAT2A-ND | 3,92190 Kč | Direct |
| 1210J2000822JXT | Knowles Syfer | 0 | 1210J2000822JXT-ND | 8,57380 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,39305 Kč | 25 572,20 Kč |
| Unit Price without VAT: | 6,39305 Kč |
|---|---|
| Unit Price with VAT: | 7,73559 Kč |





