C0603C221G5GALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: 7,56705 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 11,70728 Kč
Datasheet

Upgrade


KEMET
In Stock: 61 627
Unit Price: 22,68000 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 10,90090 Kč
Datasheet

Upgrade


KEMET
In Stock: 2 893
Unit Price: 14,49000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 39 598
Unit Price: 13,65000 Kč
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: 4,50349 Kč
Datasheet

Direct


YAGEO
In Stock: 7 962
Unit Price: 2,52000 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 10 846
Unit Price: 4,20000 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 8,51149 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 8,51149 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 4,50349 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 6 950
Unit Price: 25,20000 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 4,50349 Kč
Datasheet
220 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C221G5GALTU

DigiKey Part Number
399-C0603C221G5GALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C221G5GALTU
Description
CAP CER 220PF 50V NP0 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
220 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C221G5GALTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±2%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C221F1GACTUKEMET0399-C0603C221F1GACTUTR-ND7,56705 KčUpgrade
C0603C221F1GALTUKEMET0399-C0603C221F1GALTUTR-ND11,70728 KčUpgrade
C0603C221F5GACTUKEMET61 627399-C0603C221F5GACTUCT-ND22,68000 KčUpgrade
C0603C221F5GALTUKEMET0399-C0603C221F5GALTUTR-ND10,90090 KčUpgrade
C0603C221G1GACTUKEMET2 893399-C0603C221G1GACTUCT-ND14,49000 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0005,74290 Kč22 971,60 Kč
Manufacturers Standard Package
Unit Price without VAT:5,74290 Kč
Unit Price with VAT:6,94891 Kč