
C0603C221G1GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C221G1GACTUTR-ND - Tape & Reel (TR) 399-C0603C221G1GACTUCT-ND - Cut Tape (CT) 399-C0603C221G1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C221G1GACTU |
Description | CAP CER 220PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C221G1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0603GRNPO0BN221 | YAGEO | 19 640 | 13-CC0603GRNPO0BN221CT-ND | 3,57000 Kč | Direct |
| KGM15ACG2A221GT | KYOCERA AVX | 4 268 | 478-KGM15ACG2A221GTCT-ND | 17,01000 Kč | Direct |
| KGM15ACG2A221FT | KYOCERA AVX | 21 111 | 478-KGM15ACG2A221FTCT-ND | 6,72000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 9,02900 Kč | 90,29 Kč |
| 50 | 6,86220 Kč | 343,11 Kč |
| 100 | 6,19860 Kč | 619,86 Kč |
| 500 | 5,07858 Kč | 2 539,29 Kč |
| 1 000 | 4,73211 Kč | 4 732,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,21252 Kč | 16 850,08 Kč |
| 8 000 | 4,01941 Kč | 32 155,28 Kč |
| 12 000 | 3,92267 Kč | 47 072,04 Kč |
| 20 000 | 3,81546 Kč | 76 309,20 Kč |
| 28 000 | 3,75277 Kč | 105 077,56 Kč |
| 40 000 | 3,69245 Kč | 147 698,00 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |

