0603J1000221GCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 6 950
Unit Price: 25,20000 Kč
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 11,00185 Kč
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 11,04511 Kč
Datasheet

Direct


YAGEO
In Stock: 19 640
Unit Price: 3,57000 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 4 268
Unit Price: 17,01000 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 7,56705 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 11,70728 Kč
Datasheet

Upgrade


KEMET
In Stock: 2 893
Unit Price: 14,49000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 21 111
Unit Price: 6,72000 Kč
Datasheet
220 pF ±2% 100V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J1000221GCT

DigiKey Part Number
0603J1000221GCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603J1000221GCT
Description
CAP CER 220PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
220 pF ±2% 100V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J1000221GCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±2%
Thickness (Max)
0.031" (0.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603J1000221FCTKnowles Syfer6 9501608-0603J1000221FCT-ND25,20000 KčUpgrade
0603J1000221GATKnowles Syfer00603J1000221GAT-ND11,00185 KčParametric Equivalent
0603Y1000221GATKnowles Syfer00603Y1000221GAT-ND11,04511 KčParametric Equivalent
CC0603GRNPO0BN221YAGEO19 64013-CC0603GRNPO0BN221CT-ND3,57000 KčDirect
KGM15ACG2A221GTKYOCERA AVX4 268478-KGM15ACG2A221GTCT-ND17,01000 KčDirect
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0004,50349 Kč18 013,96 Kč
Manufacturers Standard Package
Unit Price without VAT:4,50349 Kč
Unit Price with VAT:5,44922 Kč