
0603J1000221FCT | |
|---|---|
DigiKey Part Number | 1608-0603J1000221FCTTR-ND - Tape & Reel (TR) 1608-0603J1000221FCT-ND - Cut Tape (CT) 1608-0603J1000221FCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603J1000221FCT |
Description | CAP CER 220PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±1% 100V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603J1000221FCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15ACG2A221FT | KYOCERA AVX | 21 111 | 478-KGM15ACG2A221FTCT-ND | 6,72000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 16,29400 Kč | 162,94 Kč |
| 50 | 12,79200 Kč | 639,60 Kč |
| 100 | 11,71060 Kč | 1 171,06 Kč |
| 500 | 9,88166 Kč | 4 940,83 Kč |
| 1 000 | 9,31576 Kč | 9 315,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,46671 Kč | 33 866,84 Kč |
| 8 000 | 8,15103 Kč | 65 208,24 Kč |
| 12 000 | 7,99285 Kč | 95 914,20 Kč |
| 20 000 | 7,81748 Kč | 156 349,60 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |

