Upgrade
Parametric Equivalent

0603J1000221GAT | |
|---|---|
DigiKey Part Number | 0603J1000221GAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603J1000221GAT |
Description | CAP CER 220PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±2% 100V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603J1000221GAT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±2% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.031" (0.80mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603J1000221FAT | Knowles Syfer | 0 | 0603J1000221FAT-ND | 21,08278 Kč | Upgrade |
| 0603Y1000221GAT | Knowles Syfer | 0 | 0603Y1000221GAT-ND | 11,04511 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 11,00185 Kč | 44 007,40 Kč |
| Unit Price without VAT: | 11,00185 Kč |
|---|---|
| Unit Price with VAT: | 13,31224 Kč |


