220 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C221F5GACTU

DigiKey Part Number
399-C0603C221F5GACTUTR-ND - Tape & Reel (TR)
399-C0603C221F5GACTUCT-ND - Cut Tape (CT)
399-C0603C221F5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C221F5GACTU
Description
CAP CER 220PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
220 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C221F5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±1%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 61 627
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,68000 Kč22,68 Kč
1014,55200 Kč145,52 Kč
5011,34320 Kč567,16 Kč
10010,35830 Kč1 035,83 Kč
5008,69192 Kč4 345,96 Kč
1 0008,17662 Kč8 176,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0007,40353 Kč29 614,12 Kč
8 0007,11612 Kč56 928,96 Kč
12 0006,97212 Kč83 665,44 Kč
20 0006,81247 Kč136 249,40 Kč
28 0006,71915 Kč188 136,20 Kč
Manufacturers Standard Package
Unit Price without VAT:22,68000 Kč
Unit Price with VAT:27,44280 Kč