220 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1H221GT

DigiKey Part Number
478-KGM15ACG1H221GTTR-ND - Tape & Reel (TR)
478-KGM15ACG1H221GTCT-ND - Cut Tape (CT)
478-KGM15ACG1H221GTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG1H221GT
Description
CAP CER 220PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
220 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1H221GT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±2%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15ACG2A221FTKYOCERA AVX21 111478-KGM15ACG2A221FTCT-ND6,72000 KčUpgrade
KGM15ACG2A221GTKYOCERA AVX4 268478-KGM15ACG2A221GTCT-ND17,01000 KčUpgrade
0603N221G500CTWalsin Technology Corporation7661292-1504-1-ND2,10000 KčDirect
C0603C221G5GACTUKEMET39 598399-C0603C221G5GACTUCT-ND13,65000 KčDirect
CC0603GRNPO9BN221YAGEO7 962311-3926-1-ND2,52000 KčDirect
In-Stock: 10 846
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
102,39400 Kč23,94 Kč
501,70080 Kč85,04 Kč
1001,49090 Kč149,09 Kč
5001,13600 Kč568,00 Kč
1 0001,02680 Kč1 026,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,86323 Kč3 452,92 Kč
8 0000,80254 Kč6 420,32 Kč
12 0000,77217 Kč9 266,04 Kč
20 0000,73852 Kč14 770,40 Kč
28 0000,71885 Kč20 127,80 Kč
40 0000,69994 Kč27 997,60 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč