Parametric Equivalent
Parametric Equivalent


![[IP67] 5.0mm Pitch Waterproof Connector "FW Series" | KEL Corporation [IP67] 5.0mm Pitch Waterproof Connector "FW Series" | KEL Corporation](https://cf-images.us-east-1.prod.boltdns.net/v1/static/1571595843001/8f50292e-aa2a-4e0f-849b-dc247da2ed83/f202eae2-7fd4-4010-a9f0-00011ab3f29c/160x90/match/image.jpg)
FWP01-02-12 | |
|---|---|
DigiKey Part Number | 6256-FWP01-02-12-ND |
Manufacturer | |
Manufacturer Product Number | FWP01-02-12 |
Description | CONN RCPT HSG 2POS 5.0MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle White 0.197" (5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Detent Lock | |
Color | White | |
Features | Waterproof (Mated, IP67) | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,85000 Kč | 76,85 Kč |
| 10 | 65,22000 Kč | 652,20 Kč |
| 25 | 61,12080 Kč | 1 528,02 Kč |
| 50 | 58,20220 Kč | 2 910,11 Kč |
| 112 | 54,97911 Kč | 6 157,66 Kč |
| 336 | 50,87765 Kč | 17 094,89 Kč |
| 560 | 49,07682 Kč | 27 483,02 Kč |
| 1 008 | 47,08447 Kč | 47 461,15 Kč |
| 2 576 | 44,07078 Kč | 113 526,33 Kč |
| Unit Price without VAT: | 76,85000 Kč |
|---|---|
| Unit Price with VAT: | 92,98850 Kč |





