New at DigiKey
Connector Dummy Plug For FW Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FWP-1

DigiKey Part Number
6256-FWP-1-ND
Manufacturer
Manufacturer Product Number
FWP-1
Description
CONN SOCKET 18-22AWG DUMMY PIN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Dummy Plug For FW Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEL USA
Series
Packaging
Box
Part Status
Active
Accessory Type
Dummy Plug
Number of Positions
-
For Use With/Related Products
FW Series
Features
Waterproof (Mated, IP67)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CZK
Box
QuantityUnit PriceExt Price
113,44000 Kč13,44 Kč
1011,33900 Kč113,39 Kč
2510,62480 Kč265,62 Kč
5010,11260 Kč505,63 Kč
1009,62970 Kč962,97 Kč
2509,02580 Kč2 256,45 Kč
5008,59406 Kč4 297,03 Kč
1 0008,18376 Kč8 183,76 Kč
2 5007,67116 Kč19 177,90 Kč
Unit Price without VAT:13,44000 Kč
Unit Price with VAT:16,26240 Kč