FWP01-02-11 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEL USA
In Stock: 0
Unit Price: 76,85000 Kč
Datasheet

Parametric Equivalent


KEL USA
In Stock: 0
Unit Price: 76,85000 Kč
Datasheet
New at DigiKey
2 Rectangular Connectors - Housings Receptacle White 0.197" (5.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Rectangular Connectors - Housings Receptacle White 0.197" (5.00mm)
[IP67] 5.0mm Pitch Waterproof Connector "FW Series" | KEL Corporation

FWP01-02-11

DigiKey Part Number
6256-FWP01-02-11-ND
Manufacturer
Manufacturer Product Number
FWP01-02-11
Description
CONN RCPT HSG 2POS 5.0MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle White 0.197" (5.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.197" (5.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Detent Lock
Color
White
Features
Waterproof (Mated, IP67)
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-55°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CZK
Tray
QuantityUnit PriceExt Price
176,85000 Kč76,85 Kč
1065,22000 Kč652,20 Kč
2561,12080 Kč1 528,02 Kč
5058,20220 Kč2 910,11 Kč
11254,97911 Kč6 157,66 Kč
33650,87765 Kč17 094,89 Kč
56049,07682 Kč27 483,02 Kč
1 00847,08447 Kč47 461,15 Kč
2 57644,07078 Kč113 526,33 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:76,85000 Kč
Unit Price with VAT:92,98850 Kč