New at DigiKey
Socket Contact Tin 22 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

#635-S

DigiKey Part Number
6256-#635-STR-ND - Tape & Reel (TR)
6256-#635-SCT-ND - Cut Tape (CT)
6256-#635-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
#635-S
Description
CONN SOCKET 22AWG CRIMP PIN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 22 AWG Crimp Stamped
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEL USA
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
107,20200 Kč72,02 Kč
256,74440 Kč168,61 Kč
506,42540 Kč321,27 Kč
1006,11670 Kč611,67 Kč
2505,73328 Kč1 433,32 Kč
5005,45906 Kč2 729,53 Kč
1 0005,19805 Kč5 198,05 Kč
2 5004,87238 Kč12 180,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0004,58047 Kč27 482,82 Kč
12 0004,36190 Kč52 342,80 Kč
18 0004,23892 Kč76 300,56 Kč
30 0004,08900 Kč122 670,00 Kč
42 0003,99317 Kč167 713,14 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč