Parametric Equivalent
Parametric Equivalent


![[IP67] 5.0mm Pitch Waterproof Connector "FW Series" | KEL Corporation [IP67] 5.0mm Pitch Waterproof Connector "FW Series" | KEL Corporation](https://cf-images.us-east-1.prod.boltdns.net/v1/static/1571595843001/8f50292e-aa2a-4e0f-849b-dc247da2ed83/f202eae2-7fd4-4010-a9f0-00011ab3f29c/160x90/match/image.jpg)
FWP01-04-12 | |
|---|---|
DigiKey Part Number | 6256-FWP01-04-12-ND |
Manufacturer | |
Manufacturer Product Number | FWP01-04-12 |
Description | CONN RCPT HSG 4POS 5.0MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle White 0.197" (5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Detent Lock | |
Color | White | |
Features | Waterproof (Mated, IP67) | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,09000 Kč | 86,09 Kč |
| 10 | 73,19900 Kč | 731,99 Kč |
| 25 | 68,60480 Kč | 1 715,12 Kč |
| 72 | 63,66472 Kč | 4 583,86 Kč |
| 144 | 60,62299 Kč | 8 729,71 Kč |
| 288 | 57,72993 Kč | 16 626,22 Kč |
| 504 | 55,49556 Kč | 27 969,76 Kč |
| 1 008 | 52,84810 Kč | 53 270,88 Kč |
| 2 520 | 49,54253 Kč | 124 847,18 Kč |
| Unit Price without VAT: | 86,09000 Kč |
|---|---|
| Unit Price with VAT: | 104,16890 Kč |





