
#635 | |
|---|---|
DigiKey Part Number | 6256-#635TR-ND - Tape & Reel (TR) 6256-#635CT-ND - Cut Tape (CT) 6256-#635DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | #635 |
Description | CONN SOCKET 18-20AWG CRIMP PIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-20 AWG Crimp Stamped |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEL USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 7,20200 Kč | 72,02 Kč |
| 25 | 6,74440 Kč | 168,61 Kč |
| 50 | 6,42540 Kč | 321,27 Kč |
| 100 | 6,11670 Kč | 611,67 Kč |
| 250 | 5,73328 Kč | 1 433,32 Kč |
| 500 | 5,45906 Kč | 2 729,53 Kč |
| 1 000 | 5,19805 Kč | 5 198,05 Kč |
| 2 500 | 4,87238 Kč | 12 180,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 4,58047 Kč | 27 482,82 Kč |
| 12 000 | 4,36190 Kč | 52 342,80 Kč |
| 18 000 | 4,23892 Kč | 76 300,56 Kč |
| 30 000 | 4,08900 Kč | 122 670,00 Kč |
| 42 000 | 3,99317 Kč | 167 713,14 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |




