New at DigiKey
Image for CH-19 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CH-19

DigiKey Part Number
6256-CH-19-ND
Manufacturer
Manufacturer Product Number
CH-19
Description
TOOL HAND CRIMPER 16-22AWG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Rectangular Contacts
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEL USA
Series
Packaging
Box
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
Tool Type Feature
-
For Use With/Related Products
Rectangular Contacts
Wire Gauge or Range - AWG
16-22 AWG
Wire Gauge or Range - mm²
-
Ratcheting
No Ratchet
Wire Entry Location
Side Entry
Grade
-
Qualification
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CZK
Box
QuantityUnit PriceExt Price
112 120,68000 Kč12 120,68 Kč
511 235,44200 Kč56 177,21 Kč
1010 874,94800 Kč108 749,48 Kč
Manufacturers Standard Package
Unit Price without VAT:12 120,68000 Kč
Unit Price with VAT:14 666,02280 Kč