FWP01-03-13 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEL USA
In Stock: 0
Unit Price: 3,23000 Kč
Datasheet

Parametric Equivalent


KEL USA
In Stock: 0
Unit Price: 3,23000 Kč
Datasheet
New at DigiKey
3 Rectangular Connectors - Housings Receptacle White 0.197" (5.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Rectangular Connectors - Housings Receptacle White 0.197" (5.00mm)
[IP67] 5.0mm Pitch Waterproof Connector "FW Series" | KEL Corporation

FWP01-03-13

DigiKey Part Number
6256-FWP01-03-13-ND
Manufacturer
Manufacturer Product Number
FWP01-03-13
Description
CONN RCPT HSG 3POS 5.0MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Receptacle White 0.197" (5.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.197" (5.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Detent Lock
Color
White
Features
Waterproof (Mated, IP67)
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-55°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CZK
Tray
QuantityUnit PriceExt Price
179,79000 Kč79,79 Kč
1067,88700 Kč678,87 Kč
2563,62400 Kč1 590,60 Kč
8858,21216 Kč5 122,67 Kč
17655,43352 Kč9 756,30 Kč
26453,86943 Kč14 221,53 Kč
52851,29915 Kč27 085,95 Kč
1 05648,85217 Kč51 587,89 Kč
2 55245,90589 Kč117 151,83 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:79,79000 Kč
Unit Price with VAT:96,54590 Kč