
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEL USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Dummy Plug | |
Number of Positions | - | |
For Use With/Related Products | FW Series | |
Features | Waterproof (Mated, IP67) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 11,33900 Kč | 113,39 Kč |
| 25 | 10,62480 Kč | 265,62 Kč |
| 50 | 10,11260 Kč | 505,63 Kč |
| 100 | 9,62970 Kč | 962,97 Kč |
| 250 | 9,02580 Kč | 2 256,45 Kč |
| 500 | 8,59406 Kč | 4 297,03 Kč |
| 1 000 | 8,18376 Kč | 8 183,76 Kč |
| 2 500 | 7,67116 Kč | 19 177,90 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |




