

![[IP67] 5.0mm Pitch Waterproof Connector "FW Series" | KEL Corporation [IP67] 5.0mm Pitch Waterproof Connector "FW Series" | KEL Corporation](https://cf-images.us-east-1.prod.boltdns.net/v1/static/1571595843001/8f50292e-aa2a-4e0f-849b-dc247da2ed83/f202eae2-7fd4-4010-a9f0-00011ab3f29c/160x90/match/image.jpg)
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEL USA | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 3 | |
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Detent Lock | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 16-22 AWG | |
Features | Waterproof (Mated, IP67) | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,58000 Kč | 222,58 Kč |
| 10 | 189,12900 Kč | 1 891,29 Kč |
| 25 | 177,28200 Kč | 4 432,05 Kč |
| 63 | 166,08413 Kč | 10 463,30 Kč |
| 126 | 158,15825 Kč | 19 927,94 Kč |
| 252 | 150,61313 Kč | 37 954,51 Kč |
| 504 | 143,43091 Kč | 72 289,18 Kč |
| 1 008 | 136,59304 Kč | 137 685,78 Kč |
| Unit Price without VAT: | 222,58000 Kč |
|---|---|
| Unit Price with VAT: | 269,32180 Kč |


