
#635-L | |
|---|---|
DigiKey Part Number | 6256-#635-LTR-ND - Tape & Reel (TR) 6256-#635-LCT-ND - Cut Tape (CT) 6256-#635-LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | #635-L |
Description | CONN SOCKET 16-18AWG CRIMP PIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 16-18 AWG Crimp Stamped |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEL USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 7,66400 Kč | 76,64 Kč |
| 25 | 7,18960 Kč | 179,74 Kč |
| 50 | 6,84120 Kč | 342,06 Kč |
| 100 | 6,51570 Kč | 651,57 Kč |
| 250 | 6,10620 Kč | 1 526,55 Kč |
| 500 | 5,81434 Kč | 2 907,17 Kč |
| 1 000 | 5,53654 Kč | 5 536,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 800 | 5,03853 Kč | 19 146,41 Kč |
| 7 600 | 4,79804 Kč | 36 465,10 Kč |
| 11 400 | 4,66275 Kč | 53 155,35 Kč |
| 19 000 | 4,49780 Kč | 85 458,20 Kč |
| 26 600 | 4,39235 Kč | 116 836,51 Kč |
| 38 000 | 4,28331 Kč | 162 765,78 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |




