



XADRP-14V | |
|---|---|
DigiKey Part Number | 455-2165-ND |
Manufacturer | |
Manufacturer Product Number | XADRP-14V |
Description | CONN RCPT HSG 14POS 2.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Row Spacing 0.098" (2.50mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 5,31200 Kč | 53,12 Kč |
| 25 | 4,97240 Kč | 124,31 Kč |
| 50 | 4,73720 Kč | 236,86 Kč |
| 100 | 4,50830 Kč | 450,83 Kč |
| 250 | 4,22564 Kč | 1 056,41 Kč |
| 500 | 4,02364 Kč | 2 011,82 Kč |
| 1 000 | 3,83130 Kč | 3 831,30 Kč |
| 3 000 | 3,54530 Kč | 10 635,90 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |



















