



XADRP-40V | |
|---|---|
DigiKey Part Number | 455-2175-ND |
Manufacturer | |
Manufacturer Product Number | XADRP-40V |
Description | CONN RCPT HSG 40POS 2.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.098" (2.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 6,50900 Kč | 65,09 Kč |
| 25 | 6,10640 Kč | 152,66 Kč |
| 50 | 5,81640 Kč | 290,82 Kč |
| 100 | 5,53720 Kč | 553,72 Kč |
| 250 | 5,18904 Kč | 1 297,26 Kč |
| 500 | 4,94124 Kč | 2 470,62 Kč |
| 1 000 | 4,70481 Kč | 4 704,81 Kč |
| 2 500 | 4,41017 Kč | 11 025,42 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |

















