
XADRP-36V | |
|---|---|
DigiKey Part Number | 455-4097-ND |
Manufacturer | |
Manufacturer Product Number | XADRP-36V |
Description | CONN RCPT HSG 36POS 2.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 36 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.098" (2.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 6,32000 Kč | 63,20 Kč |
| 25 | 5,93000 Kč | 148,25 Kč |
| 50 | 5,64420 Kč | 282,21 Kč |
| 100 | 5,37130 Kč | 537,13 Kč |
| 250 | 5,03532 Kč | 1 258,83 Kč |
| 500 | 4,79468 Kč | 2 397,34 Kč |
| 1 000 | 4,56539 Kč | 4 565,39 Kč |
| 2 500 | 4,27931 Kč | 10 698,27 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |



















