Socket Contact Tin 12 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SVF-81T-P2.0

DigiKey Part Number
455-2377-2-ND - Tape & Reel (TR)
455-2377-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SVF-81T-P2.0
Description
CONN SOCKET 12AWG CRIMP TIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 12 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
JST Sales America Inc.
Contact Termination
Crimp
Series
Wire Gauge
12 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Type
Stamped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30 607
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,81400 Kč28,14 Kč
252,63720 Kč65,93 Kč
502,51140 Kč125,57 Kč
1002,39170 Kč239,17 Kč
2502,24092 Kč560,23 Kč
5002,13340 Kč1 066,70 Kč
1 0002,03135 Kč2 031,35 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,93423 Kč3 868,46 Kč
4 0001,84184 Kč7 367,36 Kč
6 0001,78984 Kč10 739,04 Kč
10 0001,72644 Kč17 264,40 Kč
14 0001,68593 Kč23 603,02 Kč
20 0001,64403 Kč32 880,60 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč