Pin Contact Tin 22-26 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPAL-001T-P0.5

DigiKey Part Number
455-1546-2-ND - Tape & Reel (TR)
455-1546-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SPAL-001T-P0.5
Description
CONN PIN 22-26AWG CRIMP TIN
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 22-26 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
22-26 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 234 961
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,69300 Kč6,93 Kč
250,63840 Kč15,96 Kč
500,61320 Kč30,66 Kč
1000,58160 Kč58,16 Kč
2500,54596 Kč136,49 Kč
5000,51950 Kč259,75 Kč
1 0000,49450 Kč494,50 Kč
2 5000,46347 Kč1 158,67 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,42021 Kč4 202,10 Kč
20 0000,40012 Kč8 002,40 Kč
30 0000,38883 Kč11 664,90 Kč
50 0000,37505 Kč18 752,50 Kč
70 0000,36625 Kč25 637,50 Kč
100 0000,35714 Kč35 714,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč