



PALR-08V | |
|---|---|
DigiKey Part Number | 455-1560-ND |
Manufacturer | |
Manufacturer Product Number | PALR-08V |
Description | CONN PLUG HSG 8POS 2.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Plug Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male Pin | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 Kč | 3,96 Kč |
| 10 | 3,37900 Kč | 33,79 Kč |
| 25 | 3,17000 Kč | 79,25 Kč |
| 50 | 3,01980 Kč | 150,99 Kč |
| 100 | 2,87390 Kč | 287,39 Kč |
| 250 | 2,69368 Kč | 673,42 Kč |
| 500 | 2,56522 Kč | 1 282,61 Kč |
| 1 000 | 2,44260 Kč | 2 442,60 Kč |
| 3 000 | 2,26011 Kč | 6 780,33 Kč |
| Unit Price without VAT: | 3,96000 Kč |
|---|---|
| Unit Price with VAT: | 4,79160 Kč |











