



PALR-06V | |
|---|---|
DigiKey Part Number | 455-1558-ND |
Manufacturer | |
Manufacturer Product Number | PALR-06V |
Description | CONN PLUG HSG 6POS 2.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Plug Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male Pin | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 Kč | 2,71 Kč |
| 10 | 2,31500 Kč | 23,15 Kč |
| 25 | 2,17720 Kč | 54,43 Kč |
| 50 | 2,06880 Kč | 103,44 Kč |
| 100 | 1,97080 Kč | 197,08 Kč |
| 250 | 1,84780 Kč | 461,95 Kč |
| 500 | 1,75896 Kč | 879,48 Kč |
| 1 000 | 1,67491 Kč | 1 674,91 Kč |
| 3 000 | 1,54977 Kč | 4 649,31 Kč |
| Unit Price without VAT: | 2,71000 Kč |
|---|---|
| Unit Price with VAT: | 3,27910 Kč |













