
SMD1210B150TFT | |
|---|---|
DigiKey Part Number | 13-SMD1210B150TFTTR-ND - Tape & Reel (TR) 13-SMD1210B150TFTCT-ND - Cut Tape (CT) 13-SMD1210B150TFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD1210B150TFT |
Description | PTC RESET FUSE 6V 1.5A 1210 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 1.5 A Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 300 ms |
Manufacturer YAGEO | Resistance - Initial (Ri) (Min) 30 mOhms |
Series | Resistance - Post Trip (R1) (Max) 120 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1210 (3225 Metric), Concave |
Voltage - Max 6V | Size / Dimension 0.127" L x 0.102" W (3.22mm x 2.58mm) |
Current - Hold (Ih) (Max) 1.5 A | Thickness (Max) 0.042" (1.07mm) |
Current - Trip (It) 3 A | Approval Agency cUL, TUV, UL |
Current - Max 100 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 Kč | 3,34 Kč |
| 5 | 2,75200 Kč | 13,76 Kč |
| 10 | 2,52400 Kč | 25,24 Kč |
| 50 | 2,08980 Kč | 104,49 Kč |
| 100 | 1,92910 Kč | 192,91 Kč |
| 250 | 1,73436 Kč | 433,59 Kč |
| 500 | 1,60004 Kč | 800,02 Kč |
| 1 000 | 1,47594 Kč | 1 475,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,25514 Kč | 5 020,56 Kč |
| 8 000 | 1,15672 Kč | 9 253,76 Kč |
| 12 000 | 1,10253 Kč | 13 230,36 Kč |
| 20 000 | 1,03755 Kč | 20 751,00 Kč |
| 28 000 | 0,99666 Kč | 27 906,48 Kč |
| 40 000 | 0,95489 Kč | 38 195,60 Kč |
| Unit Price without VAT: | 3,34000 Kč |
|---|---|
| Unit Price with VAT: | 4,04140 Kč |






