Supervisor Open Drain, Push-Pull 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP1319MT-29LE/OT

DigiKey Part Number
MCP1319MT-29LE/OTTR-ND - Tape & Reel (TR)
MCP1319MT-29LE/OTCT-ND - Cut Tape (CT)
MCP1319MT-29LE/OTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP1319MT-29LE/OT
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain, Push-Pull 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MCP1319MT-29LE/OT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain, Push-Pull
Manufacturer
Microchip Technology
Reset
Active High/Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
140ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
SC-74A, SOT-753
Number of Voltages Monitored
1
Supplier Device Package
SOT-23-5
Voltage - Threshold
2.9V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP1319MT-29LE/OTVAOMicrochip Technology3 000150-MCP1319MT-29LE/OTVAOCT-ND23,10000 KčParametric Equivalent
MCP1321T-29ME/OTMicrochip Technology3 772MCP1321T-29ME/OTCT-ND18,06000 KčParametric Equivalent
In-Stock: 9 647
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,06000 Kč18,06 Kč
2517,35280 Kč433,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00014,17365 Kč42 520,95 Kč
Manufacturers Standard Package
Unit Price without VAT:18,06000 Kč
Unit Price with VAT:21,85260 Kč