
MCP1321T-29ME/OT | |
|---|---|
DigiKey Part Number | MCP1321T-29ME/OTTR-ND - Tape & Reel (TR) MCP1321T-29ME/OTCT-ND - Cut Tape (CT) MCP1321T-29ME/OTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1321T-29ME/OT |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MCP1321T-29ME/OT Models |
Category | Output Open Drain, Push-Pull |
Manufacturer Microchip Technology | Reset Active High/Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 2.9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 25 | 17,35280 Kč | 433,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,17365 Kč | 42 520,95 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |

