
APALPAL22K305 | |
|---|---|
DigiKey Part Number | 455-3089-ND |
Manufacturer | |
Manufacturer Product Number | APALPAL22K305 |
Description | JUMPER SPAL-001T-P0.5 X2 12" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Pin to Pin Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Category | Wire Gauge 22 AWG |
Manufacturer JST Sales America Inc. | Contact Finish Tin |
Series | Color Black |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 12.0" (304.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,26000 Kč | 11,26 Kč |
| 10 | 9,59400 Kč | 95,94 Kč |
| 25 | 8,98440 Kč | 224,61 Kč |
| 50 | 8,55500 Kč | 427,75 Kč |
| 100 | 8,14620 Kč | 814,62 Kč |
| 250 | 7,63560 Kč | 1 908,90 Kč |
| 500 | 7,27064 Kč | 3 635,32 Kč |
| 1 000 | 6,92319 Kč | 6 923,19 Kč |
| 3 000 | 6,40660 Kč | 19 219,80 Kč |
| Unit Price without VAT: | 11,26000 Kč |
|---|---|
| Unit Price with VAT: | 13,62460 Kč |

























