
PALR-02V | |
|---|---|
DigiKey Part Number | 455-1555-ND |
Manufacturer | |
Manufacturer Product Number | PALR-02V |
Description | CONN PLUG HSG 2POS 2.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male Pin | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,75200 Kč | 17,52 Kč |
| 25 | 1,64360 Kč | 41,09 Kč |
| 50 | 1,56000 Kč | 78,00 Kč |
| 100 | 1,48700 Kč | 148,70 Kč |
| 250 | 1,39400 Kč | 348,50 Kč |
| 500 | 1,32724 Kč | 663,62 Kč |
| 1 000 | 1,26363 Kč | 1 263,63 Kč |
| 3 000 | 1,16916 Kč | 3 507,48 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |














