Hand Crimper Tool Rectangular Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YC-610R

DigiKey Part Number
455-1906-ND
Manufacturer
Manufacturer Product Number
YC-610R
Description
TOOL HAND CRIMPER 24-26AWG SIDE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Rectangular Contacts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
Rectangular Contacts
Wire Gauge or Range - AWG
24-26 AWG
Ratcheting
No Ratchet
Wire Entry Location
Side Entry
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114 751,30000 Kč14 751,30 Kč
513 674,36000 Kč68 371,80 Kč
1013 235,69000 Kč132 356,90 Kč
Manufacturers Standard Package
Unit Price without VAT:14 751,30000 Kč
Unit Price with VAT:17 849,07300 Kč