PUDP-16V-K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


JST Sales America Inc.
In Stock: 8 202
Unit Price: 6,30000 Kč
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 4 994
Unit Price: 7,98000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 3 041
Unit Price: 23,73000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 178
Unit Price: 28,14000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 6 365
Unit Price: 38,01000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: 22,08830 Kč
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: 14,13375 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 254
Unit Price: 31,29000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 489
Unit Price: 28,56000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 9 900
Unit Price: 11,76000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 7,03553 Kč
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 5,11633 Kč
Datasheet
Image for PUDP-16V-K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PUDP-16V-K

DigiKey Part Number
455-PUDP-16V-K-ND
Manufacturer
Manufacturer Product Number
PUDP-16V-K
Description
PUD HOUSING
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
16 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-25°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 0004,54481 Kč4 544,81 Kč
Manufacturers Standard Package
Unit Price without VAT:4,54481 Kč
Unit Price with VAT:5,49922 Kč