Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



G862AH162T4EU | |
|---|---|
DigiKey Part Number | 664-G862AH162T4EU-ND |
Manufacturer | |
Manufacturer Product Number | G862AH162T4EU |
Description | G862,2.0MM PITCH,HOUSING,CRIMPIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | G862AH162T4EU Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.079" (2.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Thermoplastic |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Pitch 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-2316110-6 | TE Connectivity AMP Connectors | 3 041 | 17-1-2316110-6-ND | 23,73000 Kč | Parametric Equivalent |
| 10073599-016LF | Amphenol CS (FCI) | 178 | 609-3101-ND | 28,14000 Kč | Parametric Equivalent |
| 10118940-016LF | Amphenol CS (FCI) | 6 361 | 10118940-016LF-ND | 38,01000 Kč | Parametric Equivalent |
| 10118940-116LF | Amphenol CS (FCI) | 0 | 10118940-116LF-ND | 22,08830 Kč | Parametric Equivalent |
| 10118940-216LF | Amphenol CS (FCI) | 0 | 609-10118940-216LF-ND | 14,13375 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,30216 Kč | 26 510,80 Kč |
| Unit Price without VAT: | 5,30216 Kč |
|---|---|
| Unit Price with VAT: | 6,41561 Kč |












