
10073599-016LF | |
|---|---|
DigiKey Part Number | 609-3101-ND |
Manufacturer | |
Manufacturer Product Number | 10073599-016LF |
Description | CONN RCPT HSG 16POS 2.00MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10073599-016LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,14000 Kč | 28,14 Kč |
| 10 | 23,81200 Kč | 238,12 Kč |
| 25 | 22,32520 Kč | 558,13 Kč |
| 50 | 21,25840 Kč | 1 062,92 Kč |
| 100 | 20,24210 Kč | 2 024,21 Kč |
| 250 | 18,97296 Kč | 4 743,24 Kč |
| 500 | 18,06710 Kč | 9 033,55 Kč |
| 1 000 | 17,20471 Kč | 17 204,71 Kč |
| 3 000 | 15,92166 Kč | 47 764,98 Kč |
| Unit Price without VAT: | 28,14000 Kč |
|---|---|
| Unit Price with VAT: | 34,04940 Kč |














