16 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2065230161

DigiKey Part Number
23-2065230161-ND
Manufacturer
Manufacturer Product Number
2065230161
Description
CONN RCPT HSG 16POS 2.00MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
16 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 254
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
131,29000 Kč31,29 Kč
1026,49900 Kč264,99 Kč
2524,83640 Kč620,91 Kč
5023,64800 Kč1 182,40 Kč
10022,51830 Kč2 251,83 Kč
25021,10636 Kč5 276,59 Kč
50020,09844 Kč10 049,22 Kč
1 00019,13905 Kč19 139,05 Kč
2 50017,94111 Kč44 852,77 Kč
Manufacturers Standard Package
Unit Price without VAT:31,29000 Kč
Unit Price with VAT:37,86090 Kč