



1-2316110-6 | |
|---|---|
DigiKey Part Number | 17-1-2316110-6-ND |
Manufacturer | |
Manufacturer Product Number | 1-2316110-6 |
Description | 16P,2MM,REC,HSG,DR,CRIMP,LATCH,B |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2316110-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 20,20000 Kč | 202,00 Kč |
| 25 | 18,92320 Kč | 473,08 Kč |
| 50 | 18,02040 Kč | 901,02 Kč |
| 180 | 16,46011 Kč | 2 962,82 Kč |
| 360 | 15,67325 Kč | 5 642,37 Kč |
| 540 | 15,23094 Kč | 8 224,71 Kč |
| 1 080 | 14,50379 Kč | 15 664,09 Kč |
| 2 520 | 13,66220 Kč | 34 428,74 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |

