16 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10118940-016LF

DigiKey Part Number
10118940-016LF-ND
Manufacturer
Manufacturer Product Number
10118940-016LF
Description
CONN RCPT HSG 16POS 2.00MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
10118940-016LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-55°C ~ 125°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 365
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
138,01000 Kč38,01 Kč
1032,21100 Kč322,11 Kč
2530,18680 Kč754,67 Kč
5028,74200 Kč1 437,10 Kč
10027,36880 Kč2 736,88 Kč
25025,65368 Kč6 413,42 Kč
50024,42866 Kč12 214,33 Kč
1 00023,26284 Kč23 262,84 Kč
3 00021,52855 Kč64 585,65 Kč
Manufacturers Standard Package
Unit Price without VAT:38,01000 Kč
Unit Price with VAT:45,99210 Kč