



07SR-3S | |
|---|---|
DigiKey Part Number | 455-2188-ND |
Manufacturer | |
Manufacturer Product Number | 07SR-3S |
Description | CONN RCPT 7POS IDC 30AWG TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 Position Rectangular Receptacle Connector IDC Tin 30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 7 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 30 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 8,63000 Kč | 86,30 Kč |
| 25 | 8,09680 Kč | 202,42 Kč |
| 50 | 7,71040 Kč | 385,52 Kč |
| 100 | 7,34090 Kč | 734,09 Kč |
| 250 | 6,87980 Kč | 1 719,95 Kč |
| 500 | 6,55096 Kč | 3 275,48 Kč |
| 2 000 | 5,94013 Kč | 11 880,26 Kč |
| 4 000 | 5,65655 Kč | 22 626,20 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |

















