



BM07B-SRSS-TBT | |
|---|---|
DigiKey Part Number | 455-BM07B-SRSS-TBTTR-ND - Tape & Reel (TR) 455-BM07B-SRSS-TBTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BM07B-SRSS-TBT |
Description | CONN HEADER SMD 7POS 1MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 7 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.167" (4.25mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Pick and Place, Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 50V |
Mounting Type | Mated Stacking Heights 4.9mm |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 17,36500 Kč | 173,65 Kč |
| 100 | 14,75530 Kč | 1 475,53 Kč |
| 500 | 13,16868 Kč | 6 584,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 12,18626 Kč | 18 279,39 Kč |
| 3 000 | 11,60475 Kč | 34 814,25 Kč |
| 4 500 | 11,27761 Kč | 50 749,24 Kč |
| 7 500 | 10,87864 Kč | 81 589,80 Kč |
| 10 500 | 10,62365 Kč | 111 548,32 Kč |
| 15 000 | 10,35991 Kč | 155 398,65 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |

















