



VZ6SCAB0061141 | |
|---|---|
DigiKey Part Number | 1670-VZ6SCAB0061141-ND |
Manufacturer | |
Manufacturer Product Number | VZ6SCAB0061141 |
Description | VIBRATION ERM MTR 10K RPM 1.1G |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | DC Motor Vibration, ERM (Haptic) 10000 RPM 3VDC |
Datasheet | Datasheet |
EDA/CAD Models | VZ6SCAB0061141 Models |
Category | Voltage - Rated 3VDC |
Manufacturer Vybronics Inc | RPM 10000 RPM |
Series | Size / Dimension Round - 0.268" Dia (6.80mm) |
Packaging Tray | Length - Shaft and Bearing 0.161" (4.10mm) |
Part Status Active | Termination Style PC Pin |
Type DC Motor | Operating Temperature -30°C ~ 70°C |
Function Vibration, ERM (Haptic) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,73000 Kč | 61,73 Kč |
| 5 | 56,82000 Kč | 284,10 Kč |
| 10 | 54,78400 Kč | 547,84 Kč |
| 25 | 52,21800 Kč | 1 305,45 Kč |
| 50 | 50,35740 Kč | 2 517,87 Kč |
| 100 | 48,55790 Kč | 4 855,79 Kč |
| 250 | 46,27708 Kč | 11 569,27 Kč |
| 500 | 44,62410 Kč | 22 312,05 Kč |
| 1 000 | 43,03015 Kč | 43 030,15 Kč |
| Unit Price without VAT: | 61,73000 Kč |
|---|---|
| Unit Price with VAT: | 74,69330 Kč |











