DC Motor Vibration, ERM (Haptic) 15000 RPM 3VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC Motor Vibration, ERM (Haptic) 15000 RPM 3VDC
Z4TL2B124064X
Z4TL2B124064X

VZ4TL2B124064X

DigiKey Part Number
1670-VZ4TL2B124064X-ND
Manufacturer
Manufacturer Product Number
VZ4TL2B124064X
Description
VIBRATION ERM MTR 15K RPM 1.3G
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
DC Motor Vibration, ERM (Haptic) 15000 RPM 3VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
3VDC
Manufacturer
Vybronics Inc
RPM
15000 RPM
Series
Size / Dimension
Round - 0.181" Dia (4.60mm)
Packaging
Tray
Length - Shaft and Bearing
0.150" (3.80mm)
Part Status
Active
Termination Style
Wire Leads
Type
DC Motor
Operating Temperature
-30°C ~ 70°C
Function
Vibration, ERM (Haptic)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 338
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
161,73000 Kč61,73 Kč
556,82000 Kč284,10 Kč
1054,78400 Kč547,84 Kč
2552,21800 Kč1 305,45 Kč
5050,35740 Kč2 517,87 Kč
10048,55790 Kč4 855,79 Kč
25046,27708 Kč11 569,27 Kč
50044,62410 Kč22 312,05 Kč
1 00043,03015 Kč43 030,15 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:61,73000 Kč
Unit Price with VAT:74,69330 Kč