



VZ4KC1B1051202 | |
|---|---|
DigiKey Part Number | 1670-VZ4KC1B1051202-ND |
Manufacturer | |
Manufacturer Product Number | VZ4KC1B1051202 |
Description | VIBRATION ERM MTR 14K RPM 3V 1.2 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | DC Motor Vibration, ERM (Haptic) 14000 RPM 3VDC |
Datasheet | Datasheet |
EDA/CAD Models | VZ4KC1B1051202 Models |
Category | Voltage - Rated 3VDC |
Manufacturer Vybronics Inc | RPM 14000 RPM |
Series | Size / Dimension Round - 0.177" Dia (4.50mm) |
Packaging Bulk | Length - Shaft and Bearing 0.146" (3.70mm) |
Part Status Active | Termination Style PC Pin |
Type DC Motor | Operating Temperature -30°C ~ 70°C |
Function Vibration, ERM (Haptic) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,32000 Kč | 61,32 Kč |
| 5 | 56,43400 Kč | 282,17 Kč |
| 10 | 54,41200 Kč | 544,12 Kč |
| 25 | 51,86360 Kč | 1 296,59 Kč |
| 50 | 50,01560 Kč | 2 500,78 Kč |
| 100 | 48,22830 Kč | 4 822,83 Kč |
| 250 | 45,96300 Kč | 11 490,75 Kč |
| 500 | 44,32128 Kč | 22 160,64 Kč |
| 1 000 | 42,73813 Kč | 42 738,13 Kč |
| Unit Price without VAT: | 61,32000 Kč |
|---|---|
| Unit Price with VAT: | 74,19720 Kč |











