
CA.69 | |
|---|---|
DigiKey Part Number | 931-1280-2-ND - Tape & Reel (TR) 931-1280-1-ND - Cut Tape (CT) 931-1280-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CA.69 |
Description | RF ANT 169MHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CA.69 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 169MHz | |
Frequency Range | 165MHz ~ 173MHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | -10dB | |
Gain | -7dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.031" (0.80mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,38000 Kč | 96,38 Kč |
| 10 | 73,15700 Kč | 731,57 Kč |
| 25 | 67,37840 Kč | 1 684,46 Kč |
| 100 | 61,01180 Kč | 6 101,18 Kč |
| 250 | 59,75612 Kč | 14 939,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 54,64373 Kč | 54 643,73 Kč |
| 2 000 | 53,40474 Kč | 106 809,48 Kč |
| 3 000 | 52,78456 Kč | 158 353,68 Kč |
| Unit Price without VAT: | 96,38000 Kč |
|---|---|
| Unit Price with VAT: | 116,61980 Kč |

