



VZ6DL2B0055211 | |
|---|---|
DigiKey Part Number | 1670-VZ6DL2B0055211-ND |
Manufacturer | |
Manufacturer Product Number | VZ6DL2B0055211 |
Description | VIBRATION ERM MTR 11K RPM 1.1G |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | DC Motor Vibration, ERM (Haptic) 11000 RPM 3VDC |
Datasheet | Datasheet |
EDA/CAD Models | VZ6DL2B0055211 Models |
Category | Function Vibration, ERM (Haptic) |
Manufacturer Vybronics Inc | Voltage - Rated 3VDC |
Series | RPM 11000 RPM |
Packaging Tray | Size / Dimension Round - 0.276" Dia (7.00mm) |
Part Status Active | Termination Style Wire Leads |
Type DC Motor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,80000 Kč | 75,80 Kč |
| 5 | 69,63000 Kč | 348,15 Kč |
| 10 | 67,13100 Kč | 671,31 Kč |
| 25 | 63,97680 Kč | 1 599,42 Kč |
| 50 | 61,69220 Kč | 3 084,61 Kč |
| 100 | 59,48730 Kč | 5 948,73 Kč |
| 250 | 56,69460 Kč | 14 173,65 Kč |
| 500 | 54,66956 Kč | 27 334,78 Kč |
| 1 000 | 52,71632 Kč | 52 716,32 Kč |
| Unit Price without VAT: | 75,80000 Kč |
|---|---|
| Unit Price with VAT: | 91,71800 Kč |











